TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-9423
Mfr. Part No.:
350547-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Maximum Contact Resistance

6mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

22.23mm

Standards/Approvals

No

Mate-N-Lok Contacts for Sealed Connectors


Features:


The male contact comes in two versions:

• the rigid version is used with 2 to 4 way packages

• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force

Blanking pins are provided to Block off holes not containing contacts

• PCB Headers: 12

• Voltage Rating: 600 Vac/dc

• Temperature Range: -55 to +105 °C

• Mating Cycles: 50

• Insulation Material UL94V-2: Natural polyamide

• Insulation Material UL94V-0: White opaque Nylon 6.6

• Insulation Resistance: 1000 MΩ

• Contact Resistance: 3.5 mΩ

A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055

Application:


• Consumer Electronics

• Commercial

• HVAC

• Power Supplies

• Portable Devices

• Lighting

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy