Molex 5263 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 96000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 48000 units)*

$2,784.00

(exc. GST)

$3,072.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
48000 - 48000$0.058$2,784.00-
96000 - 432000$0.057$2,736.001%
480000 +$0.051$2,448.0012%

*price indicative

RS Stock No.:
170-7232
Mfr. Part No.:
08-70-1039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

SPOX Connector Housing

Current

3A

Series

5263

Contact Plating

Tin

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

RoHS Status: Exempt

Molex Female Crimp Terminal, 28 to 18AWG, Phosphor Bronze Contacts - SPOX Series - 08-70-1040


Use this female crimp terminal from Molex to keep your PCBs functioning effectively. It relays electrical current and signals between contacts and your PCB, and is essential for completing circuits that actuate systems and processes. An innovative spring-box design means it has multiple points of contact that protect the mating interface area for effective signal transmission. To safeguard the integrity of your assemblies, it also prevents fish-hooking from wires during handling.

• Phosphor bronze contact material and tin contact plating are highly conductive for the effective transfer of signals

• Can be used with wire sizes between 28 and 18AWG for different applications

• Interface supports both crimping and compression termination for versatile use

Applications


• Communication

• Networking applications

• Mobile and desktop computers

• Industrial control processes

Why is the contact material of a crimp terminal important?


Contacts are made from and plated with different materials. These have varying degrees of conductivity, which directly affects the reliability of your connections and signal transfers. You need dependable relays to keep your applications functioning effectively.

Molex SPOX Receptacle and Pin Terminals


Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design

• High electrical reliability

• Crimp or compression termination interface style

• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:


• Communication

• Networking

3.96mm Molex SPOX Range


The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy