Molex 5194 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 170-7209
- Mfr. Part No.:
- 08-70-1030
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$318.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,000 unit(s) ready to ship from another location
- Plus 9,000 unit(s) shipping from 26 November 2026
- Plus 30,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.318 | $318.00 |
| 2000 - 3000 | $0.31 | $310.00 |
| 4000 + | $0.306 | $306.00 |
*price indicative
- RS Stock No.:
- 170-7209
- Mfr. Part No.:
- 08-70-1030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SPOX Connector Housing | |
| Series | 5194 | |
| Current | 7A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SPOX Connector Housing | ||
Series 5194 | ||
Current 7A | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Crimp Terminal, Brass Contact Material, 7A Maximum Current Per Contact - SPOX Series - 08-70-1030
Got a loose connection on your circuit board? Tighten things up with this crimp Terminal from Molex. It helps you reliably connect a wire to your PCB, which boosts performance and minimises maintenance. As its crimp connection method protects against dust and moisture, airborne contaminants can't interfere with your connection. The Terminal resists high temperatures and heavy vibration, making it a practical choice for use in mobile machinery.
Features & Benefits
• Accepts wires ranging in size from 24 to 18AWG for versatility
• Low halogen, meaning it releases minimal toxic fumes when heated
• Corrosion-resistant brass construction for safe use in humid locations
Applications
• Industrial automation
• Data and control centres
• Automotive manufacturing
• Distribution facilities
What tools do I need to remove a wire from this crimp terminal?
All you need is a manual extraction tool (525-0373)to quickly remove wires from the Terminal with minimal risk of conductor damage.
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination Interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
3.96mm Molex SPOX Range
The SPOX range has a Terminal which is like a "spring box". This design enables multiple points of contact which protects the mating Interface area and also prevents fish-hooking from wires during handling.
Related links
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 5005 Series Female Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex KK 396 Series Female Crimp Terminal 18 AWG Max
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
