Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 7000 units)*

$539.00

(exc. GST)

$595.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
7000 - 28000$0.077$539.00
35000 +$0.07$490.00

*price indicative

RS Stock No.:
170-7195
Mfr. Part No.:
08-52-0071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 396 Connector Housing

Series

2478

Current

7A

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Termination Type

Crimp

Maximum Operating Temperature

75°C

Standards/Approvals

No

COO (Country of Origin):
IN

Molex Female Crimp Terminal, 26 to 18AWG, 6mΩ Contact Resistance - KK 396 Series - 08-52-0072


For safe wire-to-board electrical connections, use this crimp terminal from Molex. Thanks to its dual cantilever design, it maintains close contact with the board to ensure a stable electrical connection. As it's made from phosphor bronze, the unit delivers high conductivity and reliable operation. It also has resistance to impact, making it a durable choice for use in heavy-duty applications. This versatile terminal is compatible with a broad wire size range between 26 and 18AWG.

• Features corrosion-resistant tin plating for an extended service life

• Wide operating temperature range between 0°C and +75°C for safe use in challenging settings

• Low contact resistance of 6mΩ for steady current flow

Applications


• Consumer electronics

• Data centres

• Manufacturing industry

Why should I use a connector housing with this crimp terminal?


A connector housing lets you arrange multiple crimped terminals into a single unit for direct connection to a PCB or wire-to-wire connections. This terminal is compatible with connector housings from the KK 396 range. It comes with a locking tang to secure it to the housing so it won't become dislodged in the event of vibration.

18 to 26 AWG Crimp, Female, Connector Contacts


Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:


• Wire gauge of 18 to 26 AWG

• Brass or Phosphor Bronze material

• Tin or Gold Contact Plating

Applications:


• Automotive Industry

• Consumer Electronics

• Data/Computing

• Medical Industry

• Communications

• Networking

3.96mm Molex KK Range


Note

2478 Series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy