Molex 87421 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 170-7192
- Mfr. Part No.:
- 87421-0000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$705.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.047 | $705.00 |
| 30000 - 135000 | $0.046 | $690.00 |
| 150000 + | $0.042 | $630.00 |
*price indicative
- RS Stock No.:
- 170-7192
- Mfr. Part No.:
- 87421-0000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Pico-SPOX Connector Housing | |
| Series | 87421 | |
| Current | 2.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Pico-SPOX Connector Housing | ||
Series 87421 | ||
Current 2.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
Molex Pico-SPOX Female Crimp Terminal, 24 to 30AWG, 40mΩ - 87421 Series - 87421-0000
Reliably wire a Compact circuit board with this female crimp Terminal from Molex. Thanks to the hard and resilient phosphor-bronze material, it's capable of high-tension clamping. A friction lock design improves wire retention without needing to increase the size of the Terminal, making this a space-saving choice. The contact and mating points are plated with tin to maximise conductivity, giving you a solid electrical connection. For flexible use, the holder takes signalling wires that are sized 0.05 to 0.2mm² and 24 to 30AWG (American Wire Guage).
Features & Benefits
• Wide operating temperature range of -55°C to +105°C for use in harsh environments
• Suitable for voltages up to 250V for compatibility with industrial and domestic electrical circuits
• Crimp termination for quick and solder-free wire installations
• Supplied in a convenient pack of 100
Applications
• Industrial automation and process control
• Domestic appliances
• Computer peripherals
• Portable medical devices
What tool is recommended to install this crimp terminal?
It's best to use a hand crimp tool to secure your wires properly. Molex's 30 to 24AWG (822-7767) hand tool is the right size to fit this female crimp terminal.
Crimp Terminals, 87421 Series
Pico-SPOX Crimp Contact Terminal for use with 87439 Series housings typical stock number 670-4155
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an Ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a Compact 1.50mm pitch design.
Related links
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Molex 50212 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1881 Series Female Crimp Terminal 24 AWG Max
