Molex 50098 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 167-6426
- Mfr. Part No.:
- 50098-8000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$1,632.00
(exc. GST)
$1,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 - 8000 | $0.204 | $1,632.00 |
| 16000 - 24000 | $0.199 | $1,592.00 |
| 32000 + | $0.196 | $1,568.00 |
*price indicative
- RS Stock No.:
- 167-6426
- Mfr. Part No.:
- 50098-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 4 mm Board-In Connector Housing | |
| Current | 5A | |
| Series | 50098 | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.35mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 4 mm Board-In Connector Housing | ||
Current 5A | ||
Series 50098 | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.35mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
4mm Board-In Crimp Terminal - Series 50098
4mm board-in crimp Terminal with housing lance for retention to housing and Terminal protection. These board-in crimp Terminals have a PCB guide ridge that helps to position the Terminal onto the board. The electrical rating for these board-in crimp Terminals as 250V max, 5.0A max.
4.0mm Wire to Board - Molex
Related links
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- JST J2000 Series Male Crimp Terminal 18 AWG Max
