Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 167-1577
- Mfr. Part No.:
- 08-65-0114
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
$1,939.00
(exc. GST)
$2,135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 28000 | $0.277 | $1,939.00 |
| 35000 + | $0.249 | $1,743.00 |
*price indicative
- RS Stock No.:
- 167-1577
- Mfr. Part No.:
- 08-65-0114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 396 Connector Housing | |
| Series | 2478 | |
| Current | 7A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 396 Connector Housing | ||
Series 2478 | ||
Current 7A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents Terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
Note
2478 Series
- RS Stock No. 6706701P
- Mfr. Part No. 08-65-0114
Each (Supplied on a Reel)
$0.424
- RS Stock No. 6702929
- Mfr. Part No. 08-65-0115
Each (In a Pack of 100)
$0.318
- RS Stock No. 6702913P
- Mfr. Part No. 08-58-0122
Each (Supplied in a Bag)
$0.80
- RS Stock No. 6702260
- Mfr. Part No. 08-55-0103
Each (In a Pack of 100)
$0.247
Related links
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 5005 Series Female Crimp Terminal 18 AWG Max
- Molex KK 396 Series Female Crimp Terminal 18 AWG Max
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max











