JST VL Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 166-7385
- Mfr. Part No.:
- SVF-61T-P2.0
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$316.00
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 12,000 unit(s) shipping from 16 November 2026
- Plus 14,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.158 | $316.00 |
| 4000 - 6000 | $0.154 | $308.00 |
| 8000 + | $0.152 | $304.00 |
*price indicative
- RS Stock No.:
- 166-7385
- Mfr. Part No.:
- SVF-61T-P2.0
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | VL Connector Housing | |
| Current | 15A | |
| Series | VL | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With VL Connector Housing | ||
Current 15A | ||
Series VL | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
JST VL Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the VL series wire to wire crimp connector housings. The crimp pin and receptacle contacts are MADE from phosphor bronze with a tin plating and accept a wire size range of 20 to 14 AWG.
Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.
820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long
820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long
JST VL Range
Related links
- JST VL Series Female Crimp Terminal 14 AWG Max
- JST VL Series Male Crimp Terminal 14 AWG Max
- JST VL Series Female Crimp Terminal 16 AWG Max
- JST VL Series Male Crimp Terminal 16 AWG Max
- JST J300 Series Female Crimp Terminal 14 AWG Max
- JST J300 Series Female Crimp Terminal 16 AWG Max
- JST V Series Male/Female Crimp Terminal 20 AWG Max
- JST J300 Series Female Crimp Terminal 20 AWG Max
