JST GH Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 35000 units)*

$1,785.00

(exc. GST)

$1,960.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350,000 unit(s) shipping from 10 February 2027
  • Plus 350,000 unit(s) shipping from 24 February 2027
  • Plus 70,000 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
35000 - 35000$0.051$1,785.00
70000 - 315000$0.05$1,750.00
350000 +$0.045$1,575.00

*price indicative

RS Stock No.:
166-7204
Mfr. Part No.:
SSHL-002T-P0.2
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

GH Connector Housing

Series

GH

Current

1A

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.13mm²

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

1.25mm Wire to Board GH Series Contacts


The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.

820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.

820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.

For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy