TE Connectivity Dynamic 5000 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 165-0848
- Mfr. Part No.:
- 179956-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3600 units)*
$16,120.80
(exc. GST)
$17,733.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3600 - 3600 | $4.478 | $16,120.80 |
| 7200 - 10800 | $4.366 | $15,717.60 |
| 14400 + | $4.299 | $15,476.40 |
*price indicative
- RS Stock No.:
- 165-0848
- Mfr. Part No.:
- 179956-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Dynamic 5000 Connector Housing | |
| Series | Dynamic 5000 | |
| Current | 15A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5.5mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 29.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Dynamic 5000 Connector Housing | ||
Series Dynamic 5000 | ||
Current 15A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5.5mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 29.3mm | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications
TE Connectivity Dynamic 5000 Series
Note
For mating D-5200 Series Housings see stock number 680-1001 typical.
Related links
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal 10 AWG Max
- TE Connectivity AMPINNERGY Series Female Crimp Terminal 10 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
