TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$5,085.00

(exc. GST)

$5,595.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
5000 - 5000$1.017$5,085.00-
10000 - 15000$0.991$4,955.002%
20000 +$0.976$4,880.004%

*price indicative

RS Stock No.:
165-0442
Distrelec Article No.:
304-50-274
Mfr. Part No.:
170311-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Hermaphroditic

Product Type

Crimp Terminal

For Use With

Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings

Current

2A

Series

Low Power Drawer

Minimum Wire Size mm²

0.2mm²

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.1mm

COO (Country of Origin):
SG

TE Connectivity ELCON Drawer Contacts


A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)

TE Connectivity ELCON Drawer Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy