TE Connectivity VAL-U-LOK Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-9322
- Mfr. Part No.:
- 2238018-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$225.00
(exc. GST)
$250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.045 | $225.00 |
| 25000 + | $0.043 | $215.00 |
*price indicative
- RS Stock No.:
- 164-9322
- Mfr. Part No.:
- 2238018-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | VAL-U-LOK Connector Housing | |
| Current | 9A | |
| Series | VAL-U-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.3mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With VAL-U-LOK Connector Housing | ||
Current 9A | ||
Series VAL-U-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity VAL-U-LOK TPA Connector Crimp Terminals
VAL-U-LOK crimp pin and socket terminals for use in the VAL-U-LOK TPA range of plug and receptacle connector housings. These VAL-U-LOK connector contacts are MADE from brass with a pre-tin plating and accept a wire size range of 26-22 AWG.
For suitable hand crimping tool see stock number 496-0344
TE Connectivity VAL-U-LOK Series Connector System
- RS Stock No. 1234878
- Mfr. Part No. 2238018-1
Each (In a Pack of 25)
$0.107
- RS Stock No. 1234879
- Mfr. Part No. 2238019-1
Each (In a Pack of 25)
$0.082
- RS Stock No. 4960287
- Mfr. Part No. 1586316-1
Each (In a Pack of 100)
$0.093
- RS Stock No. 1639407
- Mfr. Part No. 1586316-1
Each (In a Bag of 500)
$0.067
Related links
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Socket Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max











