TE Connectivity Micro-MaTch Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 164-8921
- Mfr. Part No.:
- 338096-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-8921
- Mfr. Part No.:
- 338096-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-MaTch COSI Connector Housing | |
| Current | 1.5A | |
| Series | Micro-MaTch | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-MaTch COSI Connector Housing | ||
Current 1.5A | ||
Series Micro-MaTch | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 8.65mm | ||
- COO (Country of Origin):
- DE
Micro-Match Contacts
- RS Stock No. 6805012
- Mfr. Part No. 1-338097-1
Each (In a Pack of 100)
$0.357
- RS Stock No. 1639859
- Mfr. Part No. 1-338097-1
Each (On a Reel of 750)
$0.29
- RS Stock No. 6805012P
- Mfr. Part No. 1-338097-1
Each (Supplied on a Reel)
$0.357
- RS Stock No. 1618144
- Mfr. Part No. SBHS-002T-P0.5A
Each (In a Pack of 100)
$0.092
Related links
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 20 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMP-QUICK Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24 AWG Max









