TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 18AWG Min, 16AWG Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7942
Mfr. Part No.:
350639-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

COO (Country of Origin):
US

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy