TE Connectivity MULTILOCK 025 Series Male Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2774
Mfr. Part No.:
1376607-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

MULTILOCK 025 Connector Housing

Current

4A

Series

MULTILOCK 025

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Length

21.3mm

Standards/Approvals

No

COO (Country of Origin):
JP

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 10 mΩ max (initial)

• Overall resistance: 20 mΩ max (final)

• Operating temperature: -30 – 105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 1 mΩ max (initial)

• Overall resistance: 10 mΩ max (final)

• Operating temperature: -30 to +105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Each (Supplied on a Reel)
$0.215
Each (In a Pack of 50)
$0.215
Each (In a Pack of 100)
$0.809
Each (Supplied in a Bag)
$0.809

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy