TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 22500 more to save $270.00

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$499.50

(exc. GST)

$549.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 9,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 18000$0.111$499.50-
22500 +$0.099$445.50$270.00

*price indicative

RS Stock No.:
164-2662
Mfr. Part No.:
794406-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Current

3A

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.4mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy