TE Connectivity Low Power Drawer Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-2459
- Distrelec Article No.:
- 304-52-562
- Mfr. Part No.:
- 170314-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,536.00
(exc. GST)
$1,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $1.536 | $1,536.00 |
| 2000 - 3000 | $1.498 | $1,498.00 |
| 4000 + | $1.475 | $1,475.00 |
*price indicative
- RS Stock No.:
- 164-2459
- Distrelec Article No.:
- 304-52-562
- Mfr. Part No.:
- 170314-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Blind-Mate Drawer Connector Housing | |
| Current | 7A | |
| Series | Low Power Drawer | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.9mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard Blind-Mate Drawer Connector Housing | ||
Current 7A | ||
Series Low Power Drawer | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.9mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 21mm | ||
Non Compliant
- COO (Country of Origin):
- JP
Contacts
Crimp Snap-In Contacts (Hermaphroditic)
Standard Blind-Mate Drawer Connectors
Related links
- TE Connectivity Low Power Drawer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 60766 Series Male Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
