TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 164-2394
- Mfr. Part No.:
- 1-175216-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$843.00
(exc. GST)
$927.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.843 | $843.00 | - |
| 5000 + | $0.759 | $759.00 | 9% |
*price indicative
- RS Stock No.:
- 164-2394
- Mfr. Part No.:
- 1-175216-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Dynamic 3000 Connector Housing | |
| Current | 15A | |
| Series | Dynamic 3000 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Dynamic 3000 Connector Housing | ||
Current 15A | ||
Series Dynamic 3000 | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 17.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series
Related links
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Contact 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 20 AWG Max
