TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-1959
- Distrelec Article No.:
- 304-51-953
- Mfr. Part No.:
- 353717-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $180.00
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$3,725.00
(exc. GST)
$4,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.745 | $3,725.00 | - |
| 10000 - 15000 | $0.727 | $3,635.00 | $180.00 |
| 20000 + | $0.715 | $3,575.00 | $600.00 |
*price indicative
- RS Stock No.:
- 164-1959
- Distrelec Article No.:
- 304-51-953
- Mfr. Part No.:
- 353717-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Dynamic 3000 Connector Housing | |
| Series | Dynamic 3000 | |
| Current | 15A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 1.25mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Dynamic 3000 Connector Housing | ||
Series Dynamic 3000 | ||
Current 15A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 1.25mm² | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 18.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series
Related links
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- RS PRO 175mm LCD Inclinometer
- IDC Tools
