TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal, 21 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-1943
- Distrelec Article No.:
- 304-63-528
- Mfr. Part No.:
- 316836-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$798.00
(exc. GST)
$876.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.133 | $798.00 |
| 12000 - 18000 | $0.129 | $774.00 |
| 24000 + | $0.127 | $762.00 |
*price indicative
- RS Stock No.:
- 164-1943
- Distrelec Article No.:
- 304-63-528
- Mfr. Part No.:
- 316836-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MULTILOCK 0.025/0.04 Hybrid I/O Connector Housing | |
| Series | MULTILOCK 040 III | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size mm² | 0.85mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MULTILOCK 0.025/0.04 Hybrid I/O Connector Housing | ||
Series MULTILOCK 040 III | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size mm² 0.85mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 13.4mm | ||
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
- RS Stock No. 7121867
- Mfr. Part No. 316836-1
Each (In a Pack of 50)
$0.226
- RS Stock No. 7121867P
- Mfr. Part No. 316836-1
Each (Supplied on a Reel)
$0.226
- RS Stock No. 7121946P
- Mfr. Part No. 316837-2
Each (Supplied on a Reel)
$0.627
- RS Stock No. 1615263
- Mfr. Part No. 175180-1
Each (On a Reel of 5000)
$0.142
Related links
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max








