TE Connectivity Dual Line Interlock Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-1784
Distrelec Article No.:
304-60-907
Mfr. Part No.:
1-170291-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Dual Line Interlock Connector Housing

Series

Dual Line Interlock

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.6mm²

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19mm

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity DLI Contacts


3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy