TE Connectivity 5.0 Power Key Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 164-0957
- Mfr. Part No.:
- 1376347-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$495.00
(exc. GST)
$545.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.099 | $495.00 |
| 10000 - 15000 | $0.097 | $485.00 |
| 20000 + | $0.095 | $475.00 |
*price indicative
- RS Stock No.:
- 164-0957
- Mfr. Part No.:
- 1376347-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 5.0 Power Key and Grace Inertia Connector Housings | |
| Series | 5.0 Power Key | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.25mm² | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 5.0 Power Key and Grace Inertia Connector Housings | ||
Series 5.0 Power Key | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.25mm² | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity GRACE INERTIA Crimp Receptacle Contacts
Crimp receptacle contacts for use in the GRACE INERTIA 6.0mm crimp housings. These crimp receptacle contacts have a reliable dual beam design and are MADE from brass with a pre-tin plating.
TE Connectivity TE Connectivity GRACE INERTIA 6.0mm Wire to Board Connectors
Related links
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 2420268 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 114-37000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
