TE Connectivity 114-37000 Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 718-0841
- Mfr. Part No.:
- 880397-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.313 | $3.13 |
| 250 - 740 | $0.308 | $3.08 |
| 750 - 1990 | $0.302 | $3.02 |
| 2000 - 3990 | $0.297 | $2.97 |
| 4000 + | $0.291 | $2.91 |
*price indicative
- RS Stock No.:
- 718-0841
- Mfr. Part No.:
- 880397-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Fuse Module | |
| Series | 114-37000 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 26.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Fuse Module | ||
Series 114-37000 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Length 26.5mm | ||
Standards/Approvals No | ||
TE Connectivity Miscellaneous Automotive Contacts
A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 2420268 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 16 AWG Max
