TE Connectivity Type III Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $1,480.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,960.00

(exc. GST)

$3,240.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.74$2,960.00-
20000 +$0.666$2,664.00$1,480.00

*price indicative

RS Stock No.:
163-9969
Mfr. Part No.:
2-66102-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

CPC, G Series and M Series Connector Housings

Current

13A

Series

Type III

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.6mm²

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

Length

27.1mm

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy