JST SMF Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 163-0358
- Mfr. Part No.:
- SMF-01T-1.0
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$7.70
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
- Plus 24,100 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 1200 | $0.154 | $7.70 |
| 1250 - 2450 | $0.15 | $7.50 |
| 2500 + | $0.148 | $7.40 |
*price indicative
- RS Stock No.:
- 163-0358
- Mfr. Part No.:
- SMF-01T-1.0
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | SMF Connector Housing | |
| Current | 5A | |
| Series | SMF | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With SMF Connector Housing | ||
Current 5A | ||
Series SMF | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.
Related links
- JST SMF Series Male Crimp Terminal 20 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST EL Series Male Crimp Terminal 20 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max
- JST V Series Male/Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 20 AWG Max
