Molex 105300 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 162-3673
- Distrelec Article No.:
- 304-37-154
- Mfr. Part No.:
- 105300-1100
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 3800 more to save $7.60
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$18.00
(exc. GST)
$20.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 3700 | $0.18 | $18.00 | - |
| 3800 - 7400 | $0.178 | $17.80 | $7.60 |
| 7500 + | $0.174 | $17.40 | $45.00 |
*price indicative
- RS Stock No.:
- 162-3673
- Distrelec Article No.:
- 304-37-154
- Mfr. Part No.:
- 105300-1100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Nano-Fit Connector Housing | |
| Series | 105300 | |
| Current | 6A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Nano-Fit Connector Housing | ||
Series 105300 | ||
Current 6A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Material Copper | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex Nano-Fit Series Crimp Terminal, Female, 0.1mm² Minimum Wire size - 105300-1100
This crimp Terminal is designed to facilitate secure connections in various electronic applications. Specifically tailored for use with Nano-Fit connector housings, this female crimp Terminal ensures reliable performance across a range of wire sizes, from 0.1 to 0.2 mm²,With a temperature tolerance ranging from -40 to +115 °C. it accommodates diverse operating conditions, making it an essential component in automation, electronics, and electrical engineering.
Features & Benefits
• Designed for crimp termination for a robust connection
• Tin plating enhances corrosion resistance for longevity
• Copper contact material ensures efficient conductivity
• Maximum contact resistance of 20mΩ for reliable performance
Applications
• Suitable for electrical and electronic circuitry
• Commonly used in automation systems for reliable connections
• Used in scenarios demanding low contact resistance
How does the crimping method enhance connectivity?
The crimp termination method provides a mechanical connection that secures the wire firmly, reducing the likelihood of disconnections due to vibration or movement.
What benefits does the tin plating provide?
The tin plating protects against corrosion, enhancing the terminal's lifespan and reliability in different environments.
How does the contact material affect performance?
Copper contact material provides excellent conductivity, ensuring minimal energy loss and effective performance in electrical connections.
Related links
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 20 AWG Max
- Molex 105300 Series Female Crimp Terminal 22 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 50752 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
