TE Connectivity Dynamic 2000 Series Female Crimp Terminal, 28 AWG Min Socket, 24 AWG Max
- RS Stock No.:
- 162-1605
- Mfr. Part No.:
- 1318108-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 15000 units)*
$3,855.00
(exc. GST)
$4,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.257 | $3,855.00 | - |
| 30000 - 135000 | $0.25 | $3,750.00 | 2% |
| 150000 + | $0.225 | $3,375.00 | 12% |
*price indicative
- RS Stock No.:
- 162-1605
- Mfr. Part No.:
- 1318108-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Dynamic 2000 Connector Housing | |
| Current | 5A | |
| Series | Dynamic 2000 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 15.88mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Dynamic 2000 Connector Housing | ||
Current 5A | ||
Series Dynamic 2000 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
Termination Type Socket | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 15.88mm | ||
TE Connectivity Dynamic 2800 Series Connector Contacts
Dynamic 2800 series gold plated receptacle contacts that accept a wire size range of 0.08 - 0.24mm2 (28-24 AWG) with an insulation diameter of 0.88 - 1.56mm. These socket contacts are suitable for use with the Dynamic 2800 series housings, typical stock numbers 720-1691 and 720-1698
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
Related links
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
