JST SYM Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 161-8147
- Mfr. Part No.:
- SYM-41T-P0.5A
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.10
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 2,100 left, ready to ship from another location
- Final 800 unit(s) shipping from 09 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.182 | $9.10 |
| 1000 - 1950 | $0.178 | $8.90 |
| 2000 + | $0.175 | $8.75 |
*price indicative
- RS Stock No.:
- 161-8147
- Mfr. Part No.:
- SYM-41T-P0.5A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | YL and YLN Connector Housings | |
| Series | SYM | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With YL and YLN Connector Housings | ||
Series SYM | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating.
Design to Prevent incidental mating with the YL Connector
Inertial force mechanism
interchangeability
Finger friendly design
Related links
- JST SYM Series Male Crimp Terminal 16 AWG Max
- JST SYM Series Male Crimp Terminal 20 AWG Max
- JST PSI Series Male Crimp Terminal 16 AWG Max
- JST EL Series Male Crimp Terminal 16 AWG Max
- JST Female Crimp Terminal 16 AWG Max
- JST XL Series Female Crimp Terminal 16 AWG Max
- JST EL Series Female Crimp Terminal 16 AWG Max
- JST PSI Series Female Crimp Terminal 16 AWG Max
