- RS Stock No.:
- 161-8144
- Mfr. Part No.:
- SBHS-002T-P0.5A
- Brand:
- JST
3300 In Global stock for delivery within 5 working day(s)
9900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.06
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
100 - 2400 | $0.06 | $6.00 |
2500 - 4900 | $0.059 | $5.90 |
5000 + | $0.058 | $5.80 |
*price indicative |
- RS Stock No.:
- 161-8144
- Mfr. Part No.:
- SBHS-002T-P0.5A
- Brand:
- JST
Legislation and Compliance
Product Details
JST Connector Housing
The JST SBHS series straight female connector is used as low profile connectors with high withstanding voltage, designed for connecting liquid crystal display backlight lamps to their starters. Terminal has tin-plated phosphor bronze contact. It is used as BHS and BHT connector housings.
Features and Benefits
Operating temperature ranges between -25°C and 85°C
Termination method crimp
Wire size ranges between 24AWG to 28AWG
Termination method crimp
Wire size ranges between 24AWG to 28AWG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | BD and BHS Connector Housings |
Series | SBHS |
Minimum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.22mm² |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 24AWG |
Maximum Contact Resistance | 10 mΩ, 20 mΩ |
Minimum Operating Temperature | -25°C |
Maximum Current | 1A |
Maximum Operating Temperature | +85°C |