Molex 5194 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,465.00

(exc. GST)

$1,610.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 19 October 2026
  • Plus 15,000 unit(s) shipping from 26 October 2026
  • Plus 35,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.293$1,465.00
10000 - 15000$0.288$1,440.00
20000 +$0.283$1,415.00

*price indicative

RS Stock No.:
161-7998
Distrelec Article No.:
110-78-608
Mfr. Part No.:
08-70-1031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

SPOX Connector Housing

Series

5194

Current

7A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size mm²

0.8mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex Crimp Terminal, Brass Contact Material, 7A Maximum Current Per Contact - SPOX Series - 08-70-1030


Got a loose connection on your circuit board? Tighten things up with this crimp Terminal from Molex. It helps you reliably connect a wire to your PCB, which boosts performance and minimises maintenance. As its crimp connection method protects against dust and moisture, airborne contaminants can't interfere with your connection. The Terminal resists high temperatures and heavy vibration, making it a practical choice for use in mobile machinery.

Features & Benefits


• Accepts wires ranging in size from 24 to 18AWG for versatility

• Low halogen, meaning it releases minimal toxic fumes when heated

• Corrosion-resistant brass construction for safe use in humid locations

Applications


• Industrial automation

• Data and control centres

• Automotive manufacturing

• Distribution facilities

What tools do I need to remove a wire from this crimp terminal?


All you need is a manual extraction tool (525-0373)to quickly remove wires from the Terminal with minimal risk of conductor damage.

Molex SPOX Receptacle and Pin Terminals


Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design

• High electrical reliability

• Crimp or compression termination Interface style

• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:


• Communication

• Networking

3.96mm Molex SPOX Range


The SPOX range has a Terminal which is like a "spring box". This design enables multiple points of contact which protects the mating Interface area and also prevents fish-hooking from wires during handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy