Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 7000 units)*

$1,757.00

(exc. GST)

$1,932.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
7000 - 7000$0.251$1,757.00
14000 - 21000$0.245$1,715.00
28000 +$0.241$1,687.00

*price indicative

RS Stock No.:
161-7995
Mfr. Part No.:
08-55-0103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 396 Connector Housing

Current

5A

Series

2478

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size mm²

0.8mm²

Maximum Contact Resistance

6mΩ

Termination Type

Crimp

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
IN

18 to 26 AWG Crimp, Female, Connector Contacts


Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents Terminal back out once loaded in housing.

Features:


• Wire gauge of 18 to 26 AWG

• Brass or Phosphor Bronze material

• Tin or Gold Contact Plating

Applications:


• Automotive Industry

• Consumer Electronics

• Data/Computing

• Medical Industry

• Communications

• Networking

3.96mm Molex KK Range


Note

2478 Series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy