TE Connectivity 5.0 Power Key Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$335.00

(exc. GST)

$370.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.067$335.00-
25000 +$0.061$305.008%

*price indicative

RS Stock No.:
161-4489
Mfr. Part No.:
1376348-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

5.0 Power Key and Grace Inertia Connector Housings

Current

7A

Series

5.0 Power Key

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity GRACE INERTIA Crimp Receptacle Contacts


Crimp receptacle contacts for use in the GRACE INERTIA 6.0mm crimp housings. These crimp receptacle contacts have a reliable dual beam design and are MADE from brass with a pre-tin plating.

TE Connectivity TE Connectivity GRACE INERTIA 6.0mm Wire to Board Connectors


Each (Supplied on a Reel)
$0.086
Each (In a Pack of 100)
$0.084
Each (Supplied on a Reel)
$0.153
Each (On a Reel of 32000)
$0.033

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy