TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 161-4203
- Mfr. Part No.:
- 173600-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4203
- Mfr. Part No.:
- 173600-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Econoseal J 070 Mk II Connector Housing | |
| Series | Econoseal J 070 Mk II | |
| Current | 6A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 20.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Econoseal J 070 Mk II Connector Housing | ||
Series Econoseal J 070 Mk II | ||
Current 6A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 20.4mm | ||
- COO (Country of Origin):
- JP
TE Connectivity Econoseal J Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 16 AWG Max
- TE Connectivity, Econoseal J 070 Mk II Male Crimp
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Male Black Cable 3 Way Crimp Termination
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Male Black Cable 12 Way Crimp Termination 2822638-1
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Male Black Cable 3 Way Crimp Termination 2822390-1
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Male Black Cable 8 Way Crimp Termination
