- RS Stock No.:
- 680-6961
- Mfr. Part No.:
- 173706-1
- Brand:
- TE Connectivity
175 In AU stock for next working day delivery
50 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.41
(exc. GST)
$0.45
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.41 | $10.25 |
250 - 1225 | $0.40 | $10.00 |
1250 + | $0.329 | $8.225 |
*price indicative |
- RS Stock No.:
- 680-6961
- Mfr. Part No.:
- 173706-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Econoseal J Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Series | Econoseal J 070 Mk II |
Gender | Male |
Contact Plating | Tin |
Contact Material | Brass |
Termination Method | Crimp |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Related links
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Plug In Termination
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 3 Way
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 8 Way
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 10 Way
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Plug 2 Way
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 12 Way
- TE Connectivity 4.8mm Pitch 1 Row