JST J300 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$841.00

(exc. GST)

$925.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 4000$0.841$841.00
5000 +$0.757$757.00

*price indicative

RS Stock No.:
161-3217
Mfr. Part No.:
BF3F-002GF-P2.0
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

J300 JFA and J-PF3 Connector Housings

Series

J300

Current

13A

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.

Double-spring construction

Housing Lances

Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy