Amphenol Communications Solutions 10114827 Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
137-0815
Mfr. Part No.:
10114827-001LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Wire-to-Board Connectors

Current

1A

Series

10114827

Contact Plating

Tin

Minimum Wire Size AWG

32AWG

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Amphenol FCI 1.25 mm Crimp Receptacle Terminals


Crimp receptacle terminals for use in 1.25 mm crimp connector housings (part numbers 10114826-XXXX). These crimp receptacle contacts have a matte tin plating and accept a wire size range of 32 AWG to 28 AWG

Amphenol FCI 1.25mm Wire to Board Interconnection System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy