Molex 172953 Series Terminal Position Assurance, 30 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 136-8867
- Mfr. Part No.:
- 172953-1001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$5.82
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 980 | $0.291 | $5.82 |
| 1000 - 1980 | $0.283 | $5.66 |
| 2000 + | $0.279 | $5.58 |
*price indicative
- RS Stock No.:
- 136-8867
- Mfr. Part No.:
- 172953-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | Micro-Fit 3.0 Plugs and Headers | |
| Series | 172953 | |
| Current | 10A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold or Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With Micro-Fit 3.0 Plugs and Headers | ||
Series 172953 | ||
Current 10A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold or Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex TPA (Terminal Position Assurance) Retainers
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent Terminal backouts caused by improper assembly.
Molex Micro-Fit 3.0 Series
Related links
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- Molex 5065 Series Female Crimp Terminal 20 AWG Max
- JST YL Series Male Terminal Position Assurance 16 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex Terminal Position Assurance for use with PCB Connector
