TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal, 15 AWG Min Crimp, 13.5 AWG Max
- RS Stock No.:
- 136-1933
- Mfr. Part No.:
- 1-963749-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$367.00
(exc. GST)
$403.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
- Plus 12,000 unit(s) shipping from 14 January 2027
- Plus 12,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $0.734 | $367.00 |
| 2500 + | $0.66 | $330.00 |
*price indicative
- RS Stock No.:
- 136-1933
- Mfr. Part No.:
- 1-963749-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP MCP 2.8 Connector Housing | |
| Current | 15A | |
| Series | AMP MCP 2.8 | |
| Minimum Wire Size AWG | 15AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 13.5AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP MCP 2.8 Connector Housing | ||
Current 15A | ||
Series AMP MCP 2.8 | ||
Minimum Wire Size AWG 15AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 13.5AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 13.5 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
