TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 136-1878
- Mfr. Part No.:
- 1-794610-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$64.50
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
- Plus 37,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $0.129 | $64.50 |
| 2500 + | $0.124 | $62.00 |
*price indicative
- RS Stock No.:
- 136-1878
- Mfr. Part No.:
- 1-794610-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Outdoor applications with UV and water exposure, such as Alternative Energy & Wireless Transmission | |
| Series | Micro MATE-N-LOK | |
| Current | 50A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IP67, UL 94V-0 rated, UL F1 rated, UL recognised (File No. E28476)) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Outdoor applications with UV and water exposure, such as Alternative Energy & Wireless Transmission | ||
Series Micro MATE-N-LOK | ||
Current 50A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IP67, UL 94V-0 rated, UL F1 rated, UL recognised (File No. E28476)) | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Crimp Terminal 20 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20 AWG Max
