TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$976.50

(exc. GST)

$1,074.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.279$976.50-
7000 - 31500$0.272$952.002%
35000 +$0.245$857.5012%

*price indicative

RS Stock No.:
135-8442
Mfr. Part No.:
1-175195-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Dynamic 3000 Connector Housing

Current

15A

Series

Dynamic 3000

Contact Plating

Bright Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

17.8mm

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity DYNAMIC D-3000 Series Contacts


DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.

Features and Benefits


• High current capacity of 15A

• Twist resistant box style design

• 3 point contact design for electrical reliability

• Standard and high pressure versions

• Tin and gold plating options

Applications


The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery

Tyco Dynamic 3000 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy