TE Connectivity MULTILOCK 070 Series Male Crimp Terminal, 14 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 135-8440
- Mfr. Part No.:
- 345210-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$784.00
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.196 | $784.00 | - |
| 8000 - 12000 | $0.191 | $764.00 | $40.00 |
| 16000 + | $0.188 | $752.00 | $128.00 |
*price indicative
- RS Stock No.:
- 135-8440
- Mfr. Part No.:
- 345210-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | MULTILOCK 070 Connector Housing | |
| Series | MULTILOCK 070 | |
| Current | 7A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With MULTILOCK 070 Connector Housing | ||
Series MULTILOCK 070 | ||
Current 7A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Length 16.5mm | ||
- COO (Country of Origin):
- NL
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
