TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 135-5577
- Mfr. Part No.:
- 1-1969541-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$5.68
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | $0.227 | $5.68 |
*price indicative
- RS Stock No.:
- 135-5577
- Mfr. Part No.:
- 1-1969541-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Position Assurance | |
| Gender | Female | |
| For Use With | Economy Power Connector | |
| Current | 4.5A | |
| Series | Economy Power 2.5 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Position Assurance | ||
Gender Female | ||
For Use With Economy Power Connector | ||
Current 4.5A | ||
Series Economy Power 2.5 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity EP (Economy Power) 2.5 Series TPA Retainers
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on TOP of the TPA engages with nubs on the connector housing for a secure connection. An audible and tactile click is produced to confirm full engagement. These TPA retainers are available in single and double row configurations
Features and Benefits
Ensures that contacts are fully inserted into housing
Prevents contact back-out
Audible and tactile click to confirm complete connection
TE Connectivity Economy Power 2.5 Interconnection System
EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The Compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal
Related links
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Crimp Terminal 22 AWG Max
- JST YL Series Male Terminal Position Assurance 16 AWG Max
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity Connector Terminal Position Assurance
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
