TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 135-5137
- Mfr. Part No.:
- 926882-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $275.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$570.00
(exc. GST)
$625.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40,000 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 23 November 2026
- Plus 100,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.114 | $570.00 | - |
| 25000 + | $0.103 | $515.00 | $275.00 |
*price indicative
- RS Stock No.:
- 135-5137
- Mfr. Part No.:
- 926882-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 20.6mm | ||
Standards/Approvals No | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
