TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$372.00

(exc. GST)

$408.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 28 December 2026
  • Plus 8,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.093$372.00
20000 +$0.084$336.00

*price indicative

RS Stock No.:
135-5132
Mfr. Part No.:
170360-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Current

7A

Minimum Wire Size mm²

0.3mm²

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Each (In a Pack of 100)
$0.332
Each (In a Pack of 10)
$0.774
Each (In a Pack of 100)
$0.223
Each (In a Bag of 300)
$0.207

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy