TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 300 units)*

$62.10

(exc. GST)

$68.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
300 - 1200$0.207$62.10
1500 +$0.186$55.80

*price indicative

RS Stock No.:
135-4972
Mfr. Part No.:
170364-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

Mini-Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.9mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity 170364-1 brass material with pre-tin plated finish Pin Contact is suitable for 22 – 18 AWG wire size. It is to be used with Mini-Universal MATE-N-LOK Connector Housing.

Features:


• Male contact gender

• 7A contact current rating

• 600 Vac/dc operating voltage

• Wire to wire connector system

• Suitable for crimp termination

Applications


• Consumer Electronics

• Commercial

• HVAC

• Power Supplies

• Portable Devices

• Lighting

• Medical

• Security

Approvals


UL E28476

CSA certified

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Approvals

CSA

Each (In a Pack of 100)
$0.223
Each (In a Pack of 50)
$0.145
Each (In a Bag of 300)
$0.22
Each (In a Pack of 100)
$0.252

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy