TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 135-5130
- Mfr. Part No.:
- 170359-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$618.00
(exc. GST)
$678.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 24000 | $0.103 | $618.00 | - |
| 30000 + | $0.092 | $552.00 | 10% |
*price indicative
- RS Stock No.:
- 135-5130
- Mfr. Part No.:
- 170359-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 7A | |
| Series | Mini-Universal MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 7A | ||
Series Mini-Universal MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
