Hirose DF11 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$15.90

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$0.159$15.90
200 - 300$0.156$15.60
400 +$0.153$15.30

*price indicative

RS Stock No.:
111-3648
Mfr. Part No.:
DF11-2428SC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

DF11 Connector Housing

Series

DF11

Current

1A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.2mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose DF11 Series Crimp Receptacle and Pin Contacts


A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.

2.0mm Hirose DF11 Series Double Row Connectors


Note

Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy