TE Connectivity 61165 Series Male Crimp Terminal Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 797-520
- Mfr. Part No.:
- 61165-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-520
- Mfr. Part No.:
- 61165-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal Contact | |
| For Use With | Connectors | |
| Series | 61165 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Unplated | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Length | 7.87mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal Contact | ||
For Use With Connectors | ||
Series 61165 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Unplated | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Length 7.87mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Button Terminal is designed for use with 20 – 16 AWG wires, Ideal for various wiring applications. Its reliable construction ensures seamless connectivity and efficient performance in electrical systems.
Unplated Terminal material offers a straightforward, effective solution
Straight orientation ensures easy installation and reliable connections
Constructed with wire insulation support for enhanced stability
Sealable feature maintains secure connections during use
Compact design with a length of 7.87 mm optimises space efficiency
Related links
- TE Connectivity MINI UMNL2 Series Male Pin Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity 63701 Series Male Crimp Terminal 16 AWG Max
