TE Connectivity 63701 Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 20000 units)*

$4,621.36

(exc. GST)

$5,083.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,621.36$0.231

*price indicative

RS Stock No.:
795-412
Mfr. Part No.:
63701-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Discrete Wire

Series

63701

Contact Plating

Nickel

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Steel

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Length

6.86mm

COO (Country of Origin):
CN
The TE Connectivity Quick Disconnect Tab is a robust uninsulated Terminal designed for use with 20 – 16 AWG wires, enabling efficient and secure connections in various applications.

Constructed from steel for enhanced durability

Nickel plating provides corrosion resistance

Straight Terminal orientation ensures reliable connections

Features open barrel design for easy wire termination

Supplied in a strip/reel packaging method for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy