Molex 42023 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$392.18

(exc. GST)

$431.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$392.18$0.098

*price indicative

RS Stock No.:
786-541
Mfr. Part No.:
02-08-2005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Plug Housing

Series

42023

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

3.5mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

23.1mm

COO (Country of Origin):
IN
The Molex Crimp Terminal is designed to offer versatile connectivity solutions tailored for various applications, ensuring reliable electrical connections across diverse environments.

Constructed for seamless integration within multiple device categories

Provides consistent performance with excellent durability

Facilitates quick and easy installation to enhance productivity

Suitable for both wire-to-wire and wire-to-board connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy